
* Images are for reference only
TS-1102S-6x6x17.5-250
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102S-6x6x17.5-250
- JLCPCB Part #
- C53202675
- Package
- SMD-4P,6x6mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 17.5mm 2.5N 50mA 6mm 6mm Black No Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0343
300+
$0.0298
1000+
$0.0266
5000+
$0.0238
10000+
$0.0225
Related Products
Welcome back, may I help you?