
* Images are for reference only
TS-1101U07-3x6x5.0-260
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1101U07-3x6x5.0-260
- JLCPCB Part #
- C53202791
- Package
- SMD-4P,7x3.5mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 3.5mm 3.5mm 50mA 7mm Black No Rectangular Button SMD(SMT) Tab SPST-NO Surface Mount, Right Angle Without Bracket SMD-4P,7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0310
300+
$0.0270
1000+
$0.0239
5000+
$0.0215
10000+
$0.0202
Related Products
Welcome back, may I help you?