
* Images are for reference only
TS1102LD-6x6x9-0.8-O
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1102LD-6x6x9-0.8-O
- JLCPCB Part #
- C53202774
- Package
- DIP-4P,6x6mm
- Description
- 12V 2.5N 50mA 6mm 6mm 8.9mm PC Pin Through Hole White With Bracket DIP-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.3615
50+
$0.2861
150+
$0.2537
1000+
$0.2132
2000+
$0.1953
5000+
$0.1845
Welcome back, may I help you?