This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PH-9AW 240°

Extended
Manufacturer
CAX
MFR.Part #
PH-9AW 240°
JLCPCB Part #
C2847651
Package
Push-Pull,P=2mm
Description
1 1x9P 200V 20mm 2A 2mm 4.6mm 6mm 9 9P Brass PA66 Through Hole Tin 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 602

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 602

In-stock Item Pricing

Qty Unit Price
1+ $0.0429
100+ $0.0337
300+ $0.0292
1000+ $0.0247
5000+ $0.0221
10000+ $0.0207

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons