This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-AFA07-14XCB-H2.5

Extended
Manufacturer
CAX
MFR.Part #
CAX-AFA07-14XCB-H2.5
JLCPCB Part #
C49274193
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 14P 1mm 2.5mm 50V Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1165

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1159

In-stock Item Pricing

Qty Unit Price
1+ $0.1174
50+ $0.0933
150+ $0.0813
1500+ $0.0724
3000+ $0.0651
4500+ $0.0616

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons