This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PH-6AW 240°

Extended
Manufacturer
CAX
MFR.Part #
PH-6AW 240°
JLCPCB Part #
C2847648
Package
Push-Pull,P=2mm
Description
1 14mm 1x6P 200V 2A 2mm 4.6mm 6 6P 6mm Brass PA66 Through Hole Tin 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1031

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1031

In-stock Item Pricing

Qty Unit Price
1+ $0.0302
200+ $0.0234
600+ $0.0197
2000+ $0.0168
10000+ $0.0148
20000+ $0.0137

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons