
* Images are for reference only
PH-4A 240°
Extended
- Manufacturer
- CAX
- MFR.Part #
- PH-4A 240°
- JLCPCB Part #
- C2847633
- Package
- Plugin,P=2mm
- Description
- 1 10mm 1x4P 200V 2A 2mm 4 4.6mm 4P 6mm Brass PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 726
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0140
2000+
$0.0114
4000+
$0.0101
24000+
$0.0090
50000+
$0.0084
Related Products
Welcome back, may I help you?