
* Images are for reference only
PHD-2*3AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHD-2*3AW
- JLCPCB Part #
- C2847745
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 2 250V 2mm 2x3P 3 3A 6P 8mm Beige Brass PA66 Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 348
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0258
1000+
$0.0210
2000+
$0.0187
10000+
$0.0166
20000+
$0.0156
Related Products
Welcome back, may I help you?