
* Images are for reference only
1.0T-5P-WT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.0T-5P-WT
- JLCPCB Part #
- C722582
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 3.05mm 4.35mm 5 50V 5P Beige LCP Phosphor Bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 82
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
410+
$0.0301
1230+
$0.0261
4100+
$0.0232
20500+
$0.0208
41000+
$0.0197
82000+
$0.0195
164000+
$0.0194
Related Products