
* Images are for reference only
TS3425UA-3x4x2.5-250
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS3425UA-3x4x2.5-250
- JLCPCB Part #
- C51927448
- Package
- SMD-4P,4.2x3.4mm
- Description
- -20℃~+70℃ 12V 3.1mm 4.2mm 50mA J-Lead No Oval Button SPST Surface Mount,Vertical White Without Bracket SMD-4P,4.2x3.4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2826
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2826
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0361
300+
$0.0315
3000+
$0.0281
6000+
$0.0252
9000+
$0.0239
Related Products
Welcome back, may I help you?