
* Images are for reference only
PHB-6A
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-6A
- JLCPCB Part #
- C2847691
- Package
- Plugin,P=2mm
- Description
- -20℃~+85℃ 1 14mm 1x6P 250V 2A 2mm 5mm 6 6P 7.8mm Brass PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1316
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1316
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
200+
$0.0336
600+
$0.0288
2000+
$0.0233
10000+
$0.0208
20000+
$0.0195
40000+
$0.0192
80000+
$0.0190
Related Products
Welcome back, may I help you?