
* Images are for reference only
PHB-4AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-4AW
- JLCPCB Part #
- C2847696
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 1 10mm 1x4P 250V 2mm 3A 4 4P 5.1mm 7.8mm Beige Brass PA66 Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 389
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0229
600+
$0.0194
2000+
$0.0163
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?