
* Images are for reference only
PAE-4AWT
Extended
- Manufacturer
- CAX
- MFR.Part #
- PAE-4AWT
- JLCPCB Part #
- C22471132
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12mm 1x4P 250V 2mm 4 4P 7A Brass PA66 Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.1528
50+
$0.1233
150+
$0.1086
700+
$0.0854
2800+
$0.0765
4900+
$0.0722
Related Products
Welcome back, may I help you?