
* Images are for reference only
GH1.5-2PWT
Extended
- Manufacturer
- CAX
- MFR.Part #
- GH1.5-2PWT
- JLCPCB Part #
- C52209787
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1.5mm 125V 1A 1x2P 2 2P 6.4mm 7.25mm Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 575
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.0972
150+
$0.0845
600+
$0.0748
2400+
$0.0672
4800+
$0.0634
Related Products
Welcome back, may I help you?