
* Images are for reference only
1.0-4PWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.0-4PWTB
- JLCPCB Part #
- C48615277
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1A 1mm 1x4P 3mm 4 4.25mm 4P 50V Brass LCP Surface Mount, Right Angle Tin maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0392
300+
$0.0342
2000+
$0.0304
4000+
$0.0273
10000+
$0.0259
Related Products
Welcome back, may I help you?