
* Images are for reference only
CH3.96-4A
Extended
- Manufacturer
- CAX
- MFR.Part #
- CH3.96-4A
- JLCPCB Part #
- C22471140
- Package
- Plugin,P=3.96mm
- Description
- -20℃~+85℃ 1 12.1mm 1x4P 250V 3.96mm 4 4P 7A 9.5mm Brass PA66 Through Hole Tin Transparent color UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 979
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 979
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0433
300+
$0.0376
1000+
$0.0333
5000+
$0.0299
10000+
$0.0281
Related Products
Welcome back, may I help you?