This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-C07-08SCB-H2.0

Extended
Manufacturer
CAX
MFR.Part #
CAX-C07-08SCB-H2.0
JLCPCB Part #
C49023344
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-10℃~+50℃ -25℃~+85℃ 0.3mm 0.5mm 2mm 400mA 50V 8P Phosphor bronze Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1575

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1575

In-stock Item Pricing

Qty Unit Price
1+ $0.0894
50+ $0.0709
150+ $0.0615
500+ $0.0546
2000+ $0.0489
4000+ $0.0462

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons