
* Images are for reference only
CAX-AFC11-30ICB-H4.4
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC11-30ICB-H4.4
- JLCPCB Part #
- C49274054
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 30P 4.4mm 50V Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 605
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 605
In-stock Item Pricing
Qty Unit Price
1+
$0.1639
50+
$0.1291
150+
$0.1143
1000+
$0.0956
2000+
$0.0873
5000+
$0.0823
Welcome back, may I help you?