
* Images are for reference only
CAX-AFC01-40XCB-H2.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC01-40XCB-H2.0
- JLCPCB Part #
- C48677715
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -10℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 2mm 40P 500mA 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.1555
50+
$0.1229
150+
$0.1091
500+
$0.0917
2000+
$0.0840
4000+
$0.0793
Related Products
Welcome back, may I help you?