
* Images are for reference only
1.25-7A-WT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-7A-WT
- JLCPCB Part #
- C722612
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 13.65mm 1x7P 3.5mm 500mA 50V 7 7P Beige Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
60+
$0.0603
180+
$0.0523
600+
$0.0463
3000+
$0.0415
6000+
$0.0391
Related Products