
* Images are for reference only
CAX-A07-08SCB-H2.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-A07-08SCB-H2.5
- JLCPCB Part #
- C49023331
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+50℃ -55℃~+85℃ 0.3mm 1mm 2.5mm 500mA 50V 8P Copper alloy Slide Lock Surface Mount, Right Angle Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1275
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1275
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0737
150+
$0.0640
1500+
$0.0567
3000+
$0.0509
4500+
$0.0481
Related Products
Welcome back, may I help you?