
* Images are for reference only
2.54-6P-LT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.54-6P-LT
- JLCPCB Part #
- C722705
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 500mA 50V 6 6P 6mm 7.9mm Beige LCP Phosphor Bronze Surface Mount,Vertical Tin XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
290+
$0.0413
870+
$0.0360
2900+
$0.0321
14500+
$0.0289
29000+
$0.0274
Related Products
Welcome back, may I help you?