
* Images are for reference only
1.25T-9AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25T-9AW
- JLCPCB Part #
- C722653
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.1mm 1A 1x9P 3.2mm 4.8mm 9 9P Beige Brass Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0341
300+
$0.0298
1000+
$0.0238
5000+
$0.0213
10000+
$0.0200
20000+
$0.0197
40000+
$0.0195
Related Products
Welcome back, may I help you?