


- Manufacturer
- MFR.Part #
- CAX-TS3425UA-3x4x2.8-260LB
- JLCPCB Part #
- C55072381
- Package
- SMD-4P,4.2x3.3mm
- Description
- SMD-4P,4.2x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD-4P,4.2x3.3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 4.2mm | |
| Termination Style | J形引脚 | |
| Voltage Rating | 12V | |
| Actuator Style | Oval Button | |
| with Bracket | Without Bracket | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.4mm |

* Images are for reference only
CAX-TS3425UA-3x4x2.8-260LB
Extended- Manufacturer
- MFR.Part #
- CAX-TS3425UA-3x4x2.8-260LB
- JLCPCB Part #
- C55072381
- Package
- SMD-4P,4.2x3.3mm
- Description
- SMD-4P,4.2x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CAX-TS3425UA-3x4x2.8-260LB
- JLCPCB Part #
- C55072381
- Package
- SMD-4P,4.2x3.3mm
- Description
- SMD-4P,4.2x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAX-TS3425UA-3x4x2.8-260LB Specifications
CAX-TS3425UA-3x4x2.8-260LB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | SMD-4P,4.2x3.3mm | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Force | 2.5N | |
| Contact Current | 50mA | |
| Length | 4.2mm | |
| Termination Style | J形引脚 | |
| Voltage Rating | 12V | |
| Actuator Style | Oval Button | |
| with Bracket | Without Bracket | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAX-TS3425UA-3x4x2.8-260LB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAX-TS3425UA-3x4x2.8-260LB Schematic Symbol & PCB Footprint
The CAX-TS3425UA-3x4x2.8-260LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.