
* Images are for reference only
1.25-7AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-7AW
- JLCPCB Part #
- C722611
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.6mm 125V 1A 1x7P 3.2mm 4.8mm 7 7P Beige Brass Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 649
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 649
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
200+
$0.0310
1000+
$0.0253
2000+
$0.0224
10000+
$0.0200
20000+
$0.0187
Related Products
Welcome back, may I help you?