
* Images are for reference only
TS-6645DD6x6x7.3B-160
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-6645DD6x6x7.3B-160
- JLCPCB Part #
- C51927215
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 12V 50mA 6mm 6mm 7.4mm No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0362
300+
$0.0315
1000+
$0.0281
5000+
$0.0252
10000+
$0.0239
Related Products
Welcome back, may I help you?