
* Images are for reference only
1.25-4PLTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-4PLTB
- JLCPCB Part #
- C48615267
- Package
- SMD,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 1A 1x4P 200V 4 4.65mm 4P 5.5mm Brass LCP Surface Mount,Vertical Tin maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1391
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0385
300+
$0.0333
1500+
$0.0296
4500+
$0.0265
10500+
$0.0251
Related Products
Welcome back, may I help you?