
* Images are for reference only
CA55-C035M106TE250
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-C035M106TE250
- JLCPCB Part #
- C41417043
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+125℃ 10uF 250mΩ@100kHz 35V 35uA@25℃,5min 837mA@100kHz ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6713
10+
$0.5406
30+
$0.4761
100+
$0.4115
500+
$0.3712
1000+
$0.3518
Related Products
Welcome back, may I help you?