
* Images are for reference only
CA45A-A-16V-1UF-K
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- CA45A-A-16V-1UF-K
- JLCPCB Part #
- C2976901
- Package
- CASE-A-3216-16(mm)
- Description
- -55℃~+125℃ 16V 1uF 500nA ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1728
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1710
In-stock Item Pricing
Qty Unit Price
1+
$0.1308
50+
$0.1050
150+
$0.0922
500+
$0.0825
2000+
$0.0748
4000+
$0.0710
Related Products
Welcome back, may I help you?