
* Images are for reference only
CA45-A016K226T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA45-A016K226T
- JLCPCB Part #
- C2761437
- Package
- CASE-A-3216-16(mm)
- Description
- -55℃~+125℃ 16V 22uF ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1946
50+
$0.1541
150+
$0.1367
500+
$0.1150
2000+
$0.1054
4000+
$0.0996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?