
* Images are for reference only
CA45-E016M337T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA45-E016M337T
- JLCPCB Part #
- C2833382
- Package
- CASE-E-7343-43(mm)
- Description
- 16V 330uF ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7282
10+
$1.4696
30+
$1.3074
100+
$1.1420
500+
$1.0665
1000+
$1.0344
Related Products
Welcome back, may I help you?