
* Images are for reference only
CA0612JRNPO9BN220
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CA0612JRNPO9BN220
- JLCPCB Part #
- C723997
- Package
- 0603x4
- Description
- 22pF 4 50V Independent NP0 ±5% 0603x4 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
50+
$0.6319
150+
$0.5660
500+
$0.5017
2500+
$0.4615
4000+
$0.4422
8000+
$0.4374
20000+
$0.4342
Related Products
Welcome back, may I help you?