
* Images are for reference only
CA-IS3980S
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CA-IS3980S
- JLCPCB Part #
- C5155967
- Package
- SSOP-20
- Description
- -40℃~+125℃ 2500 2Mbps 300kV/us 8 Bipolar input、Input anti-jitter、Input filtering、Digital configuration interface、Multi-chip cascading、Channel independent configuration SPI SSOP-20 DI/DO Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2279
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2249
In-stock Item Pricing
Qty Unit Price
1+
$1.4580
10+
$1.1857
30+
$1.0359
100+
$0.8667
500+
$0.7910
1000+
$0.7572
Related Products
Welcome back, may I help you?