


- Manufacturer
- MFR.Part #
- CA-IS1306AM25W
- JLCPCB Part #
- C7422586
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 150kV/us 16 2 5000 5MHz~21MHz 78.1kHz Digital isolation interface、Input protection、Bipolar input ±250mV ±6LSB SOIC-16-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Differential Input Voltage | ±250mV | |
| Integral non - linearity | ±6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 5MHz~21MHz | |
| Resolution(Bits) | 16 | |
| Number of Non-Differential Input Channels | 0 | |
| Isolation Voltage(Vrms) | 5000 | |
| Sampling Rate | 78.1kHz | |
| Features | Digital isolation interface、Input protection、Bipolar input | |
| CMTI(kV/us) | 150kV/us | |
| Number of Differential Input Channels | 2 |

* Images are for reference only
CA-IS1306AM25W
Extended- Manufacturer
- MFR.Part #
- CA-IS1306AM25W
- JLCPCB Part #
- C7422586
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 150kV/us 16 2 5000 5MHz~21MHz 78.1kHz Digital isolation interface、Input protection、Bipolar input ±250mV ±6LSB SOIC-16-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CA-IS1306AM25W
- JLCPCB Part #
- C7422586
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 150kV/us 16 2 5000 5MHz~21MHz 78.1kHz Digital isolation interface、Input protection、Bipolar input ±250mV ±6LSB SOIC-16-300mil Isolated ADCs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IS1306AM25W Specifications
CA-IS1306AM25W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Differential Input Voltage | ±250mV | |
| Integral non - linearity | ±6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 5MHz~21MHz | |
| Resolution(Bits) | 16 | |
| Number of Non-Differential Input Channels | 0 | |
| Isolation Voltage(Vrms) | 5000 | |
| Sampling Rate | 78.1kHz | |
| Features | Digital isolation interface、Input protection、Bipolar input | |
| CMTI(kV/us) | 150kV/us | |
| Number of Differential Input Channels | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IS1306AM25W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA-IS1306AM25W Documents
CA-IS1306AM25W datasheets or manufacturer documentation.
Datasheet: CA-IS1306AM25W Datasheet (PDF)
CA-IS1306AM25W Schematic Symbol & PCB Footprint
The CA-IS1306AM25W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.