
* Images are for reference only
CA-IF42088
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CA-IF42088
- JLCPCB Part #
- C39673499
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 1us 5mA 9V~24V Bidirectional Edge rate controllable Open-drain QFN-24-EP(4x4) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6287
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6257
In-stock Item Pricing
Qty Unit Price
1+
$2.1942
10+
$1.8285
30+
$1.5997
100+
$1.3661
500+
$1.2598
1000+
$1.2147
Related Products
Welcome back, may I help you?