This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C823D154JB0C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C823D154JB0C000
JLCPCB Part #
C7422411
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 150nF 2kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 199

In-stock Item Pricing

Qty Unit Price
1+ $0.6074
10+ $0.4898
50+ $0.4302
100+ $0.3722
500+ $0.3367
1000+ $0.3190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons