
* Images are for reference only
C823A154K90C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823A154K90C350
- JLCPCB Part #
- C20608795
- Package
- Plugin,P=22.5mm
- Description
- 150nF 1kV ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.6831
10+
$0.5494
30+
$0.4833
100+
$0.4173
420+
$0.3786
840+
$0.3577
Related Products
Welcome back, may I help you?