
* Images are for reference only
CC1V-T1A-1.8432MHZ-10PF-100PPM-TC-QC
Extended
- Manufacturer
- Micro Crystal
- MFR.Part #
- CC1V-T1A-1.8432MHZ-10PF-100PPM-TC-QC
- JLCPCB Part #
- C7462206
- Package
- SMD8037-2P
- Description
- -55℃~+125℃ 1.8432MHz 10pF 400Ω ±100ppm SMD8037-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7661
10+
$10.2079
30+
$9.2593
100+
$8.4625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CC1V-T1A-1.8432MHZ-10PF-500PPM-TC-QC
Micro Crystal
$11.5613

CC1V-T1A-1.8432MHZ-10PF-100PPM-TA-QC
Micro Crystal
$10.2321

CC1V-T1A-1.8432MHZ-10PF-500PPM-TA-QC
Micro Crystal
$10.0272

CC1V-T1A-307.20KHZ-4PF-100PPM-TC-QC
Micro Crystal
$7.9785

CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC
Micro Crystal
$10.2321

CC1V-T1A-32.768KHZ-9PF-30PPM-TC-QC
Micro Crystal
$8.1899
Welcome back, may I help you?