
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Package | SMD8037-2P | |
| Load Capacitance | 10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Frequency | 1.3388MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Package | SMD8037-2P | |
| Load Capacitance | 10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Frequency | 1.3388MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC datasheets or manufacturer documentation.
Datasheet: CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC Datasheet (PDF)
The CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.