This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QA

Extended
Manufacturer
Micro Crystal
MFR.Part #
CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QA
JLCPCB Part #
C7462191
Package
SMD5019-2P
Description
-40℃~+85℃ 32.768kHz 65kΩ 9pF ±20ppm SMD5019-2P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7357
10+ $1.4516
30+ $1.2950
100+ $1.1190
500+ $1.0399
1000+ $1.0043

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons