
* Images are for reference only
Q 25,0-JXS32-9-10/15-T1-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 25,0-JXS32-9-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C7329056
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 25MHz 40Ω 9pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0812
200+
$0.4319
500+
$0.4174
1000+
$0.4109
Related Products

Q 20,0-JXS32-9-10/15-T1-FU-WA-LF
Jauch Quartz
$0.9556

Q 25,0-JXS32-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.0812

Q 24,0-JXS32-9-10/15-T1-FU-WA-LF
Jauch Quartz
$0.9556

SXT32418FA07-13.560M
Suntsu Electronics, Inc.
$0.6607

SXT32418DB27-38.400M
Suntsu Electronics, Inc.
$1.1409

SXT3247BA17-22.1184M
Suntsu Electronics, Inc.
$1.2085
Welcome back, may I help you?