
* Images are for reference only
SXT32418FA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA07-13.560M
- JLCPCB Part #
- C6324912
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 18pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6594
200+
$0.2638
500+
$0.2541
1000+
$0.2509
Related Products

SXT32418FD07-13.560M
Suntsu Electronics, Inc.
$0.6803

SXT32418DA07-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT22418FA07-13.560M
Suntsu Electronics, Inc.
$0.6594

QT325S-13.500MAAE-T
QST Products, LLC
$0.6835

SXT32417CC16-37.400M
Suntsu Electronics, Inc.
$1.3717

SXT32418DB27-50.000M
Suntsu Electronics, Inc.
$0.7655