
* Images are for reference only
Q 48,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 48,0-JXS32P4-12-20/20-T1-FU-AEC-LF
- JLCPCB Part #
- C7267000
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 35Ω 48MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3780
200+
$0.5509
500+
$0.5317
1000+
$0.5220
Related Products

Q 48,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.3780

Q 26,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.1484

Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.1484

SXT32418AA16-26.000M
Suntsu Electronics, Inc.
$0.6489

SXT32412EE48-14.31818M
Suntsu Electronics, Inc.
$1.2223

SXT32412CB27-19.6608M
Suntsu Electronics, Inc.
$1.4648
Welcome back, may I help you?