
* Images are for reference only
Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF
- JLCPCB Part #
- C7266925
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 25MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2324
200+
$0.4927
500+
$0.4749
1000+
$0.4668
Related Products

Q 27,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2324

Q 25,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.1549

Q 24,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2324

SXT22419AA07-16.000M
Suntsu Electronics, Inc.
$0.6090

SXT22412CB17-14.7456M
Suntsu Electronics, Inc.
$0.6752

SXT22413CA38-12.000M
Suntsu Electronics, Inc.
$1.1242
Welcome back, may I help you?