
* Images are for reference only
Q 25,0-JXS21-12-10/15-T1-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 25,0-JXS21-12-10/15-T1-FU-WA-LF
- JLCPCB Part #
- C7266903
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 25MHz 60Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2619
200+
$0.5041
500+
$0.4881
1000+
$0.4785
Related Products

Q 25,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2201

Q 20,0-JXS21-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2619

Q 26,0-JXS21-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.0708

SXT21410CB38-27.000M
Suntsu Electronics, Inc.
$1.1078

ECS-271.2-10-37-AGN-TR
ECS
$0.8397

SXT21417EC16-37.400M
Suntsu Electronics, Inc.
$1.2378
Welcome back, may I help you?