
* Images are for reference only
C6AQ1106JF20550
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AQ1106JF20550
- JLCPCB Part #
- C2979700
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 10uF 300V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6082
10+
$2.2296
30+
$1.9912
200+
$1.6078
400+
$1.4982
1000+
$1.4499
Welcome back, may I help you?