
* Images are for reference only
C6AE2205JB00361
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AE2205JB00361
- JLCPCB Part #
- C2979698
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 250V 2uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 680
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5623
10+
$0.4543
30+
$0.4012
100+
$0.3480
680+
$0.2997
1360+
$0.2836
Related Products
Welcome back, may I help you?