This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Q 25,0-JXS22P4-8-20/20-T1-FU-AEC-LF

Extended
Manufacturer
Jauch Quartz
MFR.Part #
Q 25,0-JXS22P4-8-20/20-T1-FU-AEC-LF
JLCPCB Part #
C6149779
Package
SMD2520-4P
Description
-40℃~+85℃ 25MHz 40Ω 8pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2324
200+ $0.4927
500+ $0.4749
1000+ $0.4668
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons