
* Images are for reference only
Q 24,0-JXS32P4-8-20/20-T1-FU-AEC- LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 24,0-JXS32P4-8-20/20-T1-FU-AEC- LF
- JLCPCB Part #
- C7266895
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 45Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1534
200+
$0.4614
500+
$0.4453
1000+
$0.4372
Related Products

Q 24,0-JXS32P4-12-20/20-T1-FU-AEC- LF
Jauch Quartz
$1.1534

Q 26,0-JXS32P4-8-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.1534

SXT32417DA38-28.63636M
Suntsu Electronics, Inc.
$1.1486

SXT32419BA27-38.400M
Suntsu Electronics, Inc.
$0.8469

C3E-16.000-9-3030-R
AKER
$0.5582

XL2EL89COI-111YLC-12M(HD)
YXC Crystal Oscillators
$0.0034
Welcome back, may I help you?