
* Images are for reference only
MQF576D33-133.3333-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D33-133.3333-2.5/-30+85
- JLCPCB Part #
- C5676369
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 133.3333MHz 3.3V 32mA LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5469
200+
$16.5784
500+
$16.0245
1000+
$15.7499
Related Products

MQF576P33-133.3333-2.5/-30+85
MERCURY Electronic
$41.5469

MQF326D33-133.3333-2.5/-30+85
MERCURY Electronic
$37.0018

MQF576D25-133.3333-2.5/-30+85
MERCURY Electronic
$41.5469

MQF576P33-146.550-1.0/-40+85
MERCURY Electronic
$41.8038

QMQF576P25-2.0A-29.792
MERCURY Electronic
$39.2752

QMQF576D25-2.5B-212.500
MERCURY Electronic
$37.0018
Welcome back, may I help you?